Image for 0716607100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716607100

DigiKey Part Number
71660-7100-ND
Manufacturer
Manufacturer Product Number
0716607100
Description
CONN RCPT 100POS VERT GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0716607100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.386" (9.80mm)
Number of Positions
100
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.