
0716607060 | |
|---|---|
DigiKey Part Number | 71660-7060-ND |
Manufacturer | |
Manufacturer Product Number | 0716607060 |
Description | CONN RCPT 60POS VERT GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716607060 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.386" (9.80mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.050" (1.27mm) |


