
0716603568 | |
|---|---|
DigiKey Part Number | 0716603568-ND |
Manufacturer | |
Manufacturer Product Number | 0716603568 |
Description | CONN RCPT 68POS STR IDC |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0716603568 Models |
Category | Number of Positions 68 |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination IDC |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |

