
0716264000 | |
|---|---|
DigiKey Part Number | 0716264000-ND |
Manufacturer | |
Manufacturer Product Number | 0716264000 |
Description | CONN D-TYPE RCPT 160POS R/A SLDR |
Customer Reference | |
Detailed Description | 160 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0716264000 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Board Guide, Shielded |
Number of Positions | Voltage Rating 40V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Contact Material Beryllium Copper |
Contact Type Signal | Operating Temperature -20°C ~ 80°C |
Flange Feature Housing/Shell (M3) | Base Product Number |

