
0716241013 | |
|---|---|
DigiKey Part Number | 0716241013-ND |
Manufacturer | |
Manufacturer Product Number | 0716241013 |
Description | CONN D-TYPE PLG 160P PNL MT SLDR |
Customer Reference | |
Detailed Description | 160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0716241013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 40V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -20°C ~ 80°C |
Flange Feature Housing/Shell (M3) | Base Product Number |

