Image for 0716241003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716241003

DigiKey Part Number
0716241003-ND
Manufacturer
Manufacturer Product Number
0716241003
Description
CONN D-TYPE PLG 160P PNL MT SLDR
Customer Reference
Detailed Description
160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Features
Grounding Indents, Shielded
Number of Positions
Voltage Rating
40V
Number of Rows
4
Color
Black
Mounting Type
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-20°C ~ 80°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.