
0714391464 | |
|---|---|
DigiKey Part Number | WM3685TR-ND - Tape & Reel (TR) WM3685CT-ND - Cut Tape (CT) WM3685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714391464 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714391464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 11mm, 12mm |
Number of Positions 64 | Height Above Board 0.287" (7.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 5,01720 € | 125,43 € |
| 50 | 4,77760 € | 238,88 € |
| 100 | 4,54950 € | 454,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 4,12750 € | 1.733,55 € |
| 840 | 3,93069 € | 3.301,78 € |
| 1.260 | 3,81996 € | 4.813,15 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |










