
0714391364 | |
|---|---|
DigiKey Part Number | 0714391364-ND |
Manufacturer | |
Manufacturer Product Number | 0714391364 |
Description | MEZZANINE 1MM BTB REC 64CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714391364 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 64 | Height Above Board 0.287" (7.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 3,97075 € | 2.334,80 € |
| Unit Price without VAT: | 3,97075 € |
|---|---|
| Unit Price with VAT: | 4,72519 € |

