



0714362864 | |
|---|---|
DigiKey Part Number | WM4580TR-ND - Tape & Reel (TR) WM4580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0714362864 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,80700 € | 58,07 € |
| 25 | 5,44240 € | 136,06 € |
| 50 | 5,18260 € | 259,13 € |
| 100 | 4,93510 € | 493,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 4,04245 € | 1.536,13 € |
| 760 | 3,84967 € | 2.925,75 € |
| 1.140 | 3,74124 € | 4.265,01 € |
| 1.900 | 3,60895 € | 6.857,01 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |
















