
0714362464 | |
|---|---|
DigiKey Part Number | WM17200TR-ND - Tape & Reel (TR) WM17200CT-ND - Cut Tape (CT) WM17200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714362464 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146888-1 | TE Connectivity AMP Connectors | 779 | A110976CT-ND | 7,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 4,95808 € | 1.884,07 € |
| 760 | 4,72163 € | 3.588,44 € |
| 1.140 | 4,58858 € | 5.230,98 € |
| 1.900 | 4,42636 € | 8.410,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,82800 € | 48,28 € |
| 25 | 4,52560 € | 113,14 € |
| 50 | 4,30940 € | 215,47 € |
| 100 | 4,10370 € | 410,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,72200 € | 47,22 € |
| 25 | 4,42640 € | 110,66 € |
| 50 | 4,21500 € | 210,75 € |
| 100 | 4,01370 € | 401,37 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |
















