



0714361464 | |
|---|---|
DigiKey Part Number | WM17227TR-ND - Tape & Reel (TR) WM17227CT-ND - Cut Tape (CT) WM17227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714361464 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714361464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 9mm, 11mm, 14mm |
Number of Positions 64 | Height Above Board 0.289" (7.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,19100 € | 61,91 € |
| 25 | 5,80320 € | 145,08 € |
| 50 | 5,52620 € | 276,31 € |
| 100 | 5,26250 € | 526,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 4,77436 € | 2.005,23 € |
| 840 | 4,54670 € | 3.819,23 € |
| 1.260 | 4,41863 € | 5.567,47 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |












