
Category | For Use With/Related Products VHDCI Receptacles |
Manufacturer Molex | Length - Threaded Portion Below Head 0.203" (5.15mm) |
Series | Length - Below Head 0.242" (6.15mm) |
Packaging Bag | Thread Size M2 Socket, M2 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket, Slotted |

