0714330002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.920
Unit Price: 1,93000 €
Datasheet
Jackscrew Socket, Slotted For VHDCI Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew Socket, Slotted For VHDCI Receptacles
714330002
714330002

0714330002

DigiKey Part Number
WM7323-ND
Manufacturer
Manufacturer Product Number
0714330002
Description
CONN JACK SCREW M2 0.197"
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For VHDCI Receptacles
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Jackscrew Socket, Slotted
For Use With/Related Products
VHDCI Receptacles
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.197" (5.00mm)
Thread Size
M2 Socket, M2 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes