Image for 0714309101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714309101

DigiKey Part Number
0714309101-ND
Manufacturer
Manufacturer Product Number
0714309101
Description
CONN VHDCI RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Flange Feature
Housing/Shell (M2.6)
Packaging
Bag
Type
VHDCI
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.