




0714300268 | |
|---|---|
DigiKey Part Number | WM7321-ND |
Manufacturer | |
Manufacturer Product Number | 0714300268 |
Description | CONN VHDCI RCPT 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder |
EDA/CAD Models | 0714300268 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Type SCSI+, VHDCI |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796055-2 | TE Connectivity AMP Connectors | 0 | A114489-ND | 20,39888 € | Similar |


