Similar

0713492040 | |
|---|---|
DigiKey Part Number | 0713492040-ND |
Manufacturer | |
Manufacturer Product Number | 0713492040 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0713492040 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Insulation Height 0.525" (13.34mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2516-6V0C-AR-WE | 3M | 303 | MSH16ECT-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.260 | 2,64136 € | 27.100,35 € |
| Unit Price without VAT: | 2,64136 € |
|---|---|
| Unit Price with VAT: | 3,14322 € |


