
0713491002 | |
|---|---|
DigiKey Part Number | 0713491002-ND |
Manufacturer | |
Manufacturer Product Number | 0713491002 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0713491002 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Tube | Insulation Height 0.525" (13.34mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 2,08887 € | 30.079,73 € |
| Unit Price without VAT: | 2,08887 € |
|---|---|
| Unit Price with VAT: | 2,48576 € |

