
0713087316 | |
|---|---|
DigiKey Part Number | 0713087316-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0713087316 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,02776 € | 822,21 € |
| Unit Price without VAT: | 1,02776 € |
|---|---|
| Unit Price with VAT: | 1,22303 € |

