0713085632 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 884
Unit Price: 2,08000 €
Datasheet
Connector Header Surface Mount 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0713085632

DigiKey Part Number
0713085632-ND
Manufacturer
Manufacturer Product Number
0713085632
Description
CONN HEADER SMD 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0713085632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
59.0µin (1.50µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101-32LFAmphenol CS (FCI)88495278-101-32LF-ND2,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes