
0713080500 | |
|---|---|
DigiKey Part Number | 0713080500-ND |
Manufacturer | |
Manufacturer Product Number | 0713080500 |
Description | CONN HEADER SMD 100POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0713080500 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |

