Connector Header Surface Mount 88 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0713080488

DigiKey Part Number
0713080488-ND
Manufacturer
Manufacturer Product Number
0713080488
Description
CONN HEADER SMD 88POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 88 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
150.0µin (3.81µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.