Image for 0712643000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0712643000

DigiKey Part Number
0712643000-ND
Manufacturer
Manufacturer Product Number
0712643000
Description
CONN RCP IEEE 1394 FIREWIRE VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 38 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0712643000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
38
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
4
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4057,81249 €3.164,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,81249 €
Unit Price with VAT:9,29686 €