168 Position DIMM DRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0712510001

DigiKey Part Number
900-0712510001-ND
Manufacturer
Manufacturer Product Number
0712510001
Description
CONN SKT DIMM 168POS PCB
Customer Reference
Detailed Description
168 Position DIMM DRAM Socket Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Features
Board Guide, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.050" (1.27mm)
Part Status
Obsolete
Color
Black
Connector Style
DIMM
Contact Finish
Gold
Number of Positions
168
Contact Finish Thickness
Flash
Memory Type
DRAM
Base Product Number
Standards
MO-161
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.