Image for 0712453000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0712453000

DigiKey Part Number
0712453000-ND
Manufacturer
Manufacturer Product Number
0712453000
Description
CONN BACKSHELL 60POS 180DEG SHLD
Customer Reference
Detailed Description
60 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
60
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
-
Material
-
Plating
Nickel over Copper
Hardware
-
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.