
0712452000 | |
|---|---|
DigiKey Part Number | WM3482-ND |
Manufacturer | |
Manufacturer Product Number | 0712452000 |
Description | CONN BACKSHELL 60POS 180DEG SILV |
Customer Reference | |
Detailed Description | 60 Position Two Piece Backshell Connector Silver 180° |
Datasheet | Datasheet |
EDA/CAD Models | 0712452000 Models |
Category | Number of Positions 60 |
Manufacturer Molex | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Plating Nickel over Copper |
Part Status Obsolete | Color Silver |
Accessory Type Two Piece Backshell | Base Product Number |

