
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Guide, Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 184 | Contact Finish Thickness Flash |
Memory Type DDR SDRAM | Base Product Number |
Standards MO-206 |

