Similar



0712310003 | |
|---|---|
DigiKey Part Number | 71231-0003-ND |
Manufacturer | |
Manufacturer Product Number | 0712310003 |
Description | CONN HEADER VERT 3POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
EDA/CAD Models | 0712310003 Models |
Category | Contact Length - Mating 0.209" (5.32mm) |
Mfr | Contact Length - Post 0.154" (3.91mm) |
Series | Insulation Height 0.578" (14.68mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039301039 | Molex | 16.813 | WM18442-ND | 0,63000 € | Similar |


