
0712262225 | |
|---|---|
DigiKey Part Number | 900-0712262225-ND |
Manufacturer | |
Manufacturer Product Number | 0712262225 |
Description | CONN FFC VERT 22POS 1MM PCB |
Customer Reference | |
Detailed Description | 22 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0712262225 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tray | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC | Voltage Rating 125V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 196.9µin (5.00µm) |
Termination Kinked Pin | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Blue |
Height Above Board 0.236" (6.00mm) | Mating Cycles 5 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |

