12 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0712261225

DigiKey Part Number
900-0712261225-ND
Manufacturer
Manufacturer Product Number
0712261225
Description
CONN FFC VERT 12POS 1MM PCB
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0712261225 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tray
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC
Voltage Rating
125V
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 80°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
196.9µin (5.00µm)
Termination
Kinked Pin
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Blue
Height Above Board
0.236" (6.00mm)
Mating Cycles
5
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.