Similar

0711095005 | |
|---|---|
DigiKey Part Number | 900-0711095005-ND |
Manufacturer | |
Manufacturer Product Number | 0711095005 |
Description | CONN EDGE DUAL FML 330POS 0.030 |
Customer Reference | |
Detailed Description | 330 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 56; 62; 47 | |
Number of Positions | 330 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.030" (0.76mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |


