0711092006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 4.533
Unit Price: 10,09000 €
Datasheet
Image for 0711092006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711092006

DigiKey Part Number
900-0711092006-ND
Manufacturer
Manufacturer Product Number
0711092006
Description
CONN EDGE DUAL FML 330POS 0.030
Customer Reference
Detailed Description
330 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Features
Board Guide
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
56; 62; 47
Color
Black
Number of Positions
330
Operating Temperature
-40°C ~ 85°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10058831-110LFAmphenol CS (FCI)4.533609-3134-ND10,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes