Image for 0710610003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0710610003

DigiKey Part Number
900-0710610003-ND
Manufacturer
Manufacturer Product Number
0710610003
Description
CONN SCSI RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tube
Type
SCSI
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.