
0709841013 | |
|---|---|
DigiKey Part Number | 0709841013-ND |
Manufacturer | |
Manufacturer Product Number | 0709841013 |
Description | CONN D-SUB PIN 28-36AWG SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 28-36 AWG Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0709841013 Models |
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Termination Finish Nickel |
Type Signal | Termination Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Features Matrix Terminal Strip |
Contact Form Stamped | Base Product Number |
Wire Gauge 28-36 AWG |

