Direct

Category | For Use With/Related Products Low Force Helix (LFH) and TDP (Triad Differential Pair) Panel Mount Connectors |
Manufacturer Molex | Length - Threaded Portion Below Head 0.197" (5.00mm) |
Series | Length - Below Head 0.197" (5.00mm) |
Packaging Bag | Thread Size 4-40 Socket, M3 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-829261-6 | TE Connectivity AMP Connectors | 0 | 2-829261-6-ND | 1,42927 € | Direct |

