Image for 0709292020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709292020

DigiKey Part Number
0709292020-ND
Manufacturer
Manufacturer Product Number
0709292020
Description
CONN D-SUB HOUSING PLUG 60POS
Customer Reference
Detailed Description
Plug for Male Matrix Strip Housing D-Sub Connector 60 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents, Shielded
Part Status
Obsolete
Operating Temperature
-20°C ~ 80°C
Connector Style
D-Sub
Mating Cycles
500
Connector Type
Plug for Male Matrix Strip
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
60
Color
Black
Number of Rows
4
Note
Contacts Sold Separately
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.