
0709292009 | |
|---|---|
DigiKey Part Number | 0709292009-ND |
Manufacturer | |
Manufacturer Product Number | 0709292009 |
Description | HSG60POS |
Customer Reference | |
Detailed Description | Plug for Male Matrix Strip Housing D-Type Connector 60 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0709292009 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents, Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Type | Shell Finish Thickness 100µin (2.54µm) |
Connector Type Plug for Male Matrix Strip | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions 60 | Color Black |
Number of Rows 4 | Note Contacts Sold Separately |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |

