Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Molex SL Modular Connectors

0705550023

DigiKey Part Number
0705550023-ND
Manufacturer
Manufacturer Product Number
0705550023
Description
CONN HEADER R/A 24POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0705550023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.215" (5.45mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3202,15203 €688,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15203 €
Unit Price with VAT:2,56092 €