Similar
Similar



0705550016 | |
|---|---|
DigiKey Part Number | 0705550016-ND |
Manufacturer | |
Manufacturer Product Number | 0705550016 |
Description | CONN HEADER R/A 17POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705550016 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.215" (5.45mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-103634-6 | TE Connectivity AMP Connectors | 0 | 6-103634-6-ND | 0,00000 € | Similar |
| 6-103635-6 | TE Connectivity AMP Connectors | 0 | 6-103635-6-ND | 1,63739 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,40005 € | 1.232,04 € |
| Unit Price without VAT: | 1,40005 € |
|---|---|
| Unit Price with VAT: | 1,66606 € |



