


0705550014 | |
|---|---|
DigiKey Part Number | 0705550014-ND |
Manufacturer | |
Manufacturer Product Number | 0705550014 |
Description | CONN HEADER R/A 15POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705550014 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.215" (5.45mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,40352 € | 1.347,38 € |
| Unit Price without VAT: | 1,40352 € |
|---|---|
| Unit Price with VAT: | 1,67019 € |

