Similar



0705450087 | |
|---|---|
DigiKey Part Number | 0705450087-ND |
Manufacturer | |
Manufacturer Product Number | 0705450087 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705450087 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.470" (11.94mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-103908-7 | TE Connectivity AMP Connectors | 0 | 6-103908-7-ND | 4,07972 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,50940 € | 7.209,02 € |
| Unit Price without VAT: | 7,50940 € |
|---|---|
| Unit Price with VAT: | 8,93619 € |


