




0705450074 | |
|---|---|
DigiKey Part Number | WM14783-ND |
Manufacturer | |
Manufacturer Product Number | 0705450074 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705450074 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.470" (11.94mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02100 € | 20,21 € |
| 100 | 1,71760 € | 171,76 € |
| 500 | 1,53316 € | 766,58 € |
| 1.000 | 1,46000 € | 1.460,00 € |
| 5.000 | 1,30341 € | 6.517,05 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

