




0705450071 | |
|---|---|
DigiKey Part Number | WM14781-ND |
Manufacturer | |
Manufacturer Product Number | 0705450071 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705450071 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.470" (11.94mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 43 | 1,03395 € | 44,46 € |
| 129 | 0,95667 € | 123,41 € |
| 516 | 0,86748 € | 447,62 € |
| 1.032 | 0,82607 € | 852,50 € |
| 5.031 | 0,73875 € | 3.716,65 € |
| 10.019 | 0,70373 € | 7.050,67 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |






