
0705430077 | |
|---|---|
DigiKey Part Number | 0705430077-ND |
Manufacturer | |
Manufacturer Product Number | 0705430077 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705430077 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Overall Contact Length 0.490" (12.45mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.104 | 0,92664 € | 1.023,01 € |
| Unit Price without VAT: | 0,92664 € |
|---|---|
| Unit Price with VAT: | 1,10270 € |

