0704985068 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,21266 €
Datasheet
Image for 0704985068 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0704985068

DigiKey Part Number
900-0704985068-ND
Manufacturer
Manufacturer Product Number
0704985068
Description
CONN SCSI PLUG 68POS STR IDC
Customer Reference
Detailed Description
68 Position Plug Connector SCSI Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tube
Type
SCSI
Part Status
Obsolete
Features
Strain Relief
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5175677-8TE Connectivity AMP Connectors02-5175677-8-ND15,21266 €Similar
Obsolete
This product is no longer manufactured. View Substitutes