Image for 0704985050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0704985050

DigiKey Part Number
900-0704985050-ND
Manufacturer
Manufacturer Product Number
0704985050
Description
CONN SCSI PLUG 50POS STR IDC
Customer Reference
Detailed Description
50 Position Plug Connector SCSI Free Hanging (In-Line) IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
SCSI
Features
Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.