Image for 0704984068 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0704984068

DigiKey Part Number
900-0704984068-ND
Manufacturer
Manufacturer Product Number
0704984068
Description
CONN SCSI PLUG 68POS STR IDC
Customer Reference
Detailed Description
68 Position Plug Connector SCSI Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tube
Type
SCSI
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.