Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702871132 | |
|---|---|
DigiKey Part Number | 0702871132-ND |
Manufacturer | |
Manufacturer Product Number | 0702871132 |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871132 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-172HLF | Amphenol CS (FCI) | 1.252 | 609-3492-ND | 3,87000 € | Similar |
| 67996-272 | Amphenol CS (FCI) | 0 | 67996-272-ND | 1,80576 € | Similar |
| 67996-272HLF | Amphenol CS (FCI) | 0 | 609-3493-ND | 0,00000 € | Similar |
| 67996-372H | Amphenol CS (FCI) | 0 | 67996-372H-ND | 2,08960 € | Similar |
| 67996-472 | Amphenol CS (FCI) | 0 | 67996-472-ND | 1,04210 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,64116 € | 14.102,90 € |
| Unit Price without VAT: | 5,64116 € |
|---|---|
| Unit Price with VAT: | 6,71298 € |





