Similar
Similar
Similar
Similar
Similar

0702871007 | |
|---|---|
DigiKey Part Number | 0702871007-ND |
Manufacturer | |
Manufacturer Product Number | 0702871007 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871007 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146256-9 | TE Connectivity AMP Connectors | 1.911 | 5-146256-9-ND | 3,85000 € | Similar |
| 67997-218HLF | Amphenol CS (FCI) | 0 | 609-67997-218HLF-ND | 0,67680 € | Similar |
| 77313-101-18LF | Amphenol CS (FCI) | 221 | 609-6404-ND | 0,90000 € | Similar |
| 77313-102-18LF | Amphenol CS (FCI) | 0 | 77313-102-18LF-ND | 0,53840 € | Similar |
| 77313-118-18LF | Amphenol CS (FCI) | 408 | 609-77313-118-18LF-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,52341 € | 5.234,10 € |
| Unit Price without VAT: | 0,52341 € |
|---|---|
| Unit Price with VAT: | 0,62286 € |















