0702800671 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7.099
Unit Price: 0,47000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10.719
Unit Price: 0,45000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 34.089
Unit Price: 0,27000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.917
Unit Price: 0,50000 €

Similar


Amphenol CS (FCI)
In Stock: 14.587
Unit Price: 0,42000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8.006
Unit Price: 1,03000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.998
Unit Price: 0,53000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13.749
Unit Price: 0,20000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.197
Unit Price: 0,29000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.156
Unit Price: 0,33000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
C-Grid 70280 Series 6 Position Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800671

DigiKey Part Number
0702800671-ND
Manufacturer
Manufacturer Product Number
0702800671
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800671 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.