Connector Header Through Hole 92 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800454

DigiKey Part Number
WM50012-92-ND
Manufacturer
Manufacturer Product Number
0702800454
Description
CONN HEADER VERT 92POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 92 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800454 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,69000 €9,69 €
107,56800 €75,68 €
1006,16790 €616,79 €
5005,48622 €2.743,11 €
1.0005,26716 €5.267,16 €
Manufacturers Standard Package
Unit Price without VAT:9,69000 €
Unit Price with VAT:11,53110 €
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 270
Unit Price: 3,03000 €
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: 8,73000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3636
Unit Price: 0,76000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 274
Unit Price: 0,93000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 299
Unit Price: 1,24000 €